text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 385,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 750
Multiple Of: 750
Quantity Web Price
750 $0.295
1,500 $0.27
3,750+ $0.26
Total:

$221.25

USD
Attributes
Attributes Table
Breakdown Voltage-Max 29.5V
Breakdown Voltage-Min 26.7V
Clamping Voltage-Max 38.9V
Directional Bi-Directional
Peak Output Current 15.4A
Reverse Leakage Current 1µA
Peak Power 600W
Test Current 1mA
Standoff Voltage 24V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C