text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28A

SMBJ Series 600 W 28 V 45.4 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 34.4V
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 13.8A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,995
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.28
100
$0.26
500
$0.22
1,500+
$0.195