text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A-13-F

SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 38.3V
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 12.4A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 300pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,753
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.41
50
$0.20
100
$0.177
500
$0.132
1,500+
$0.108