text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30CA

SMBJ Series 600 W 30 V 53.5 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 36.8V
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Peak Output Current: 12.4A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$765.00
USD
Quantity
Web Price
1
$0.42
50
$0.32
100
$0.305
500
$0.275
1,500+
$0.255