
Manufacturer Part #
SMBJ30CA/TR7
SMBJ Series 48.4 V 600 W Bi-Directional Surface Mount TVS Diode- DO-214AA
Product Specification Section
Yageo SMBJ30CA/TR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SMBJ30CA/TR7 - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 48.4V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 12.4A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 30V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 36.8V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
500
$0.0486
2,500
$0.046
10,000
$0.0439
25,000
$0.0425
62,500+
$0.04
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount