text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 40.6V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 11.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$630.00
USD
Quantity
Web Price
3,000
$0.21
9,000
$0.20
12,000
$0.199
30,000
$0.193
45,000+
$0.19