text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33CA

SMBJ Series 600 W 33 V 59 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 40.6V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 3W
Peak Output Current: 11.8A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,939
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.30
100
$0.285
500
$0.255
1,500+
$0.24