text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.1V
Clamping Voltage-Max: 7.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 50A
Reverse Leakage Current: 200µA
Peak Power: 600W
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 5200pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ3V3-E3/52 is a part of SMBJ3V3 series Uni-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -65 °C to +175 °C and DO-214AA Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, signal lines of sensor units specifically for protecting 3.3 V supplied sensitive equipment against transient overvoltages.

Key Features:

  • Unidirectional polarity only
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Learn more about the SMBJ3x Family of TVS Diodes

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$229.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750
$0.0941
2,250
$0.0764
7,500
$0.0739
15,000
$0.0726
30,000+
$0.0712