text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ40CA-13-F

SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 51.1V
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 9.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 58pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,940
USA:
14,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Web Price
1
$0.196
50
$0.156
100
$0.15
500
$0.136
1,500+
$0.128