text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ45CA-E3/52

600 W 45 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 55.3V
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ45CA-E3/52 is a part of SMBJ45CA series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it is available in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMBJ45CA family of TVS Diodes

Pricing Section
Stock:
67,235
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.19
50
$0.145
100
$0.138
250
$0.13
500+
$0.124