text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ45CA

SMBJ Series 55.3 V 600 W Bi-Directional Surface Mount TVS Diode - SMB

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 55.3V
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 45V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$540.00
USD
Quantity
Web Price
3,000+
$0.18
Product Variant Information section