text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ48A-TR

SMBJ Series 600 W 56.1 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 56.1V
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 100V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 40A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 48V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
Germany (Online Only):
42,500
75,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$167.00
USD
Quantity
Web Price
2,500
$0.0668
7,500
$0.0553
10,000
$0.0549
25,000
$0.0539
37,500+
$0.0534