text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0A-E3/52

600 W DO-214AA 5 V Uni Directional SMT Transient Voltage Suppressor Diode

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.07V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMBJ5.0A-E3/52 is a part of surface mount transient voltage suppressor diode having an operating temperature range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive 
  • Telecommunication

View the complete series of SMBJ5.0 TVS Diodes

Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
132,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$80.25
USD
Quantity
Web Price
750
$0.107
3,000
$0.0769
7,500
$0.074
18,750
$0.0712
30,000+
$0.0698