text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0A/TR7

SMBJ Series 9.2 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2212
Product Specification Section
Yageo SMBJ5.0A/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 65.3A
Reverse Leakage Current: 800µA
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Web Price
1
$0.26
3
$0.23
5
$0.215
15
$0.183
25+
$0.168