text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0CA-13-F

SMBJ5.0CA Series 600 W 5.0 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.23V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 65.2A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1000pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
13,460
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.355
50
$0.205
100
$0.184
500
$0.146
1,500+
$0.125