text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0CA-E3/52

SMBJ Series 600 W 5 V Bi-Directional SMT TVS Diode - DO-214AA

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ5.0CA-E3/52 is a part of SMBJ5.0CA series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it is available in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMBJ5.0CA family of TVS Diodes

Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
27,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$93.75
USD
Quantity
Web Price
750
$0.125
3,000
$0.102
11,250
$0.0989
18,750
$0.0977
37,500+
$0.096