text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ58A-13-F

SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 74.6V
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,340
USA:
2,340
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Web Price
1
$0.166
50
$0.132
100
$0.127
500
$0.115
1,500+
$0.108