text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 75,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.108
6,000 $0.0955
9,000 $0.0949
12,000 $0.0945
15,000+ $0.0942
Total:

$324.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 71.2V
Breakdown Voltage-Min 64.4V
Clamping Voltage-Max 93.6V
Directional Uni-Directional
Power Dissipation 3W
Peak Output Current 6.7A
Reverse Leakage Current 1µA
Peak Power 600W
Test Current 1mA
Standoff Voltage 58V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C