text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5V0A

SMBJ Series 600 W 5 V 9.2 Vcl Unidirectional Surface Mount TVS Diode - DO-214AA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Peak Output Current: 65.2A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.305
100
$0.28
500
$0.225
1,500+
$0.196