text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5A

SMBJ Series 11.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.98V
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 53.6A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6.5V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 9000pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$204.60
USD
Quantity
Web Price
3,000+
$0.0682