text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ70A-TR

SMBJ Series 600 W 81.9 V Uni Directional Surface Mount TVS Diode - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1411
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 27A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 70V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
15,000
Factory Stock:Factory Stock:
0
Total
$222.75
USD
Quantity
Web Price
2,500
$0.0891
7,500
$0.0744
12,500
$0.0736
37,500
$0.072
62,500+
$0.0713