text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ90A-E3/52

600 W 90 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 111V
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 146V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
13,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.10
USD
Quantity
Web Price
750
$0.0909
3,000
$0.0767
11,250
$0.0746
18,750
$0.0738
37,500+
$0.0727
Product Variant Information section