text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJP6KE120A-TP

SMBJP6KE Series 600 W 126 Vcl Uni-Directional SMT TVS Diode - DO-214AA

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 126V
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Uni-Directional
Power Dissipation: 600kW
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$333.00
USD
Quantity
Web Price
3,000+
$0.111
Product Variant Information section