text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ100A-13-F

SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 123V
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 9.3A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 100V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 7000pF
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.535
100
$0.51
500
$0.46
1,500+
$0.43