text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12CA

SMCJ Series 1.5 kW 12 V 22 Vcl Bidirectional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 14.7V
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 79A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Web Price
3,000
$0.285
6,000
$0.27
9,000
$0.26
12,000+
$0.245
Product Variant Information section