text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ15A-13-F

SMCJ Series 15 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.5V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 61.5A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 7000pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,580
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.67
USD
Quantity
Web Price
1
$0.665
50
$0.465
100
$0.44
500
$0.38
1,500+
$0.345