text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ17A-13-F

SMCJ Series 17 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 20.9V
Breakdown Voltage-Min: 18.9V
Clamping Voltage-Max: 27.6V
Directional: Uni-Directional
Power Dissipation: 1500W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.645
50
$0.41
100
$0.375
500
$0.315
1,500+
$0.275