text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ17CA

SMCJ Series 17 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2316
Product Specification Section
Littelfuse SMCJ17CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18.9V
Clamping Voltage-Max: 27.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 20.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118