text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ20A-E3/57T

SMCJ Series 1500 W 20 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 24.5V
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 46.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 20V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 800pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.375
100
$0.355
250
$0.335
500+
$0.32