text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ22A-13-F

SMCJ Series 22 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 27V
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 42.2A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 22V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 7000pF
Mounting Method: Surface Mount
Pricing Section
Stock:
20,435
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.71
USD
Quantity
Web Price
1
$0.705
50
$0.55
100
$0.53
500
$0.475
1,500+
$0.445