text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ26CA

SMCJ Series 1.5 kW 24 V 46.6 Vcl Bidirectional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Reverse Leakage Current: 1µA
Test Current: 1mA
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,150.00
USD
Quantity
Web Price
3,000
$0.355
6,000
$0.34
9,000
$0.32
12,000+
$0.305
Product Variant Information section