text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ28A-13-F

SMCJ28A Series 1500 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AB

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 34.4V
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
11,645
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
5-10 Days
Total
$0.32
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.32
50
$0.255
100
$0.245
500
$0.225
1,500+
$0.21