text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ28CA-E3/57T

SMCJ Series 1500 W 28 V Bi Directional SMT TRANSZORB® TVS Diode - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 38V
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 33A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ28CA-E3/57T is a part of SMCJ28 series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AB Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response timeLow incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMCJ28 family of TVS Diodes

Pricing Section
Stock:
18,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.385
50
$0.295
100
$0.28
250
$0.26
500+
$0.25