text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33A-E3/57T

SMCJ Series 1500 W 33 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 40.6V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 28.1A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SMCJ33A-E3/57T is a part of SMCJ series surface mount TRANSZORB® transient voltage suppressors diode having an operating temperature range of - 55 to + 150 °C. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMCJ series of TVS Diodes

Pricing Section
Stock:
11,900
Minimum Order:
850
Multiple Of:
850
33,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$208.25
USD
Quantity
Web Price
850
$0.245
2,550
$0.172
4,250
$0.168
8,500
$0.163
17,000+
$0.158