text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33CA

SMCJ Series 1.5 kW 33 V 59 Vcl Bidirectional Surface Mount TVS Diode - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 44.9V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 29A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
26,940
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.73
USD
Quantity
Web Price
1
$0.73
50
$0.58
100
$0.555
500
$0.505
1,500+
$0.475