text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ36A-13-F

SMCJ36A Series 36 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 44.2V
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.58
USD
Quantity
Web Price
1
$0.58
50
$0.445
100
$0.425
500
$0.385
1,500+
$0.355