text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ36CA

SMCJ Series 36 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 44.2V
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Peak Output Current: 25.8A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.48
50
$0.38
100
$0.365
500
$0.335
1,500+
$0.315