
Manufacturer Part #
SMCJ40A-13-F
SMCJ Series 40 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 49.1V |
Breakdown Voltage-Min: | 44.4V |
Clamping Voltage-Max: | 64.5V |
Directional: | Uni-Directional |
Power Dissipation: | 1500W |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.25
6,000
$0.183
9,000
$0.18
15,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount