text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.129
Total:

$387.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 52.8V
Breakdown Voltage-Min 47.8V
Clamping Voltage-Max 69.4V
Directional Uni-Directional
Power Dissipation 6.5W
Peak Output Current 21.6A
Reverse Leakage Current 1µA
Peak Power 1500W
Test Current 1mA
Standoff Voltage 43V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C