text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ43A

TVS DIODE 43V 69.4V SMC

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 52.8V
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 22A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 43V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30000
Multiple Of:
3000
Total
$4,830.00
USD
Quantity
Web Price
3,000
$0.20
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.161
Product Variant Information section