text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ5.0CA-13-F

SMCJ Series 1500 W 5 V Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated SMCJ5.0CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 163A
Reverse Leakage Current: 1000µA
Peak Power: 1500W
Test Current: 10mA
Standoff Voltage: 5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5000pF
Breakdown Voltage-Max: 7.07V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Web Price
3,000
$0.15
6,000
$0.148
9,000
$0.146
15,000
$0.144
30,000+
$0.14
Product Variant Information section