text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ5.0CA-TR

SMCJ Series 1500 W 6.74 V Bi-Directional Surface Mount TVS Diode - DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
22,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.173
7,500
$0.172
12,500
$0.17
25,000+
$0.167