text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ54CA-13-F

SMCJ Series 54 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 66.3V
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 17.2A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 54V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5000pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.01
USD
Quantity
Web Price
1
$1.01
50
$0.865
100
$0.84
500
$0.79
1,500+
$0.755
Product Variant Information section