text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ60CA-13-F

Single 1500 Watt 60 V 15.5 Apeak Bidirectional TVS Diode - DO-214AB

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 74V
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Bi-Directional
Power Dissipation: 5W
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
14,001
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.34
50
$0.295
100
$0.285
500
$0.27
1,500+
$0.255