text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ7V5CA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.21V
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Peak Output Current: 116.3A
Reverse Leakage Current: 100µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 7.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,140.00
USD
Quantity
Web Price
3,000
$0.38
6,000
$0.36
9,000
$0.34
12,000+
$0.325
Product Variant Information section