text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ85A

137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Taiwan Semiconductor SMCJ85A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Power Dissipation: 5W
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 85V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 104V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$549.00
USD
Quantity
Web Price
3,000
$0.183
6,000
$0.18
9,000
$0.178
12,000
$0.176
15,000+
$0.171
Product Variant Information section