text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ90CA

SMCJ Series 146 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 111V
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 146V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 10.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 90V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 400pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,685
USA:
19,685
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.405
100
$0.385
500
$0.335
1,500+
$0.305