text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05-LF-T7

SMDA05 Series 4 Channel 5 V 10 Vcl 550 pF Unidirectional TVS Array - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/13.5V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 40A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 550pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,090.00
USD
Quantity
Web Price
1,000+
$1.09