text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05C-LF-T7

SMDA05C Series 4 Ch 9.8 Vcl 6 Vbr 308 pF Bidirectional TVS Array - SOIC-8

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 40A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 308pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.06
USD
Quantity
Web Price
1
$11.06
50
$8.43
100
$8.04
250
$7.54
500+
$7.19
Product Variant Information section