text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12C-4TR

SMDAXC Series 300 W 12 V 185 pF Surface Mount TVS Diode Array - SOIC-8

Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V
Directional: Bi-Directional
Peak Power: 300W
Operating Temp Range: -55°C to +125°C
Capacitance: 185pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$987.50
USD
Quantity
Web Price
2,500+
$0.395
Product Variant Information section